Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09P24B4PA00LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728703
Product RangeDelta D Series
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.940 (CNY13.4922) |
| 10+ | CNY10.650 (CNY12.0345) |
| 25+ | CNY10.300 (CNY11.639) |
| 50+ | CNY9.350 (CNY10.5655) |
| 100+ | CNY8.330 (CNY9.4129) |
| 250+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY7.510 (CNY8.4863) |
| 1000+ | CNY7.170 (CNY8.1021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.94 (CNY13.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09P24B4PA00LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728703
Product RangeDelta D Series
Product RangeDelta D Series
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact PlatingGold Flash Plated Contacts
Technical Specifications
Product Range
Delta D Series
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Alternatives for D09P24B4PA00LF
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
