Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09P24A4PA00LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728698
Product RangeDelta D Series
Your Part Number
146 In Stock
Need more?
146 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.870 (CNY13.4131) |
| 10+ | CNY10.300 (CNY11.639) |
| 25+ | CNY9.350 (CNY10.5655) |
| 50+ | CNY8.940 (CNY10.1022) |
| 100+ | CNY8.530 (CNY9.6389) |
| 250+ | CNY8.330 (CNY9.4129) |
| 500+ | CNY8.190 (CNY9.2547) |
| 1000+ | CNY7.990 (CNY9.0287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.87 (CNY13.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09P24A4PA00LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728698
Product RangeDelta D Series
D Sub Connector TypeStandard
Product RangeDelta D Series
D Sub Shell SizeDE
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
Product Range
Delta D Series
Contact Material
Phosphor Bronze
Gender
Plug
D Sub Shell Size
DE
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Alternatives for D09P24A4PA00LF
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
