Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoB3291B7L1112A0E100.Copy
Order Code3861255
Product RangeB329 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3500+ | CNY38.950 (CNY44.0135) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3500
Multiple: 3500
CNY136,325.00 (CNY154,047.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoB3291B7L1112A0E100.Copy
Order Code3861255
Product RangeB329 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
Contact MaterialCopper Alloy
Product RangeB329 Series
Technical Specifications
Mezzanine Connector Type
Receptacle
Contact Material
Copper Alloy
Pitch Spacing
0.5mm
Product Range
B329 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002066
