Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No95736-109LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3729178
Product RangeClincher 95736 Series
Your Part Number
2,649 In Stock
Need more?
2,649 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.200 (CNY39.776) |
| 10+ | CNY30.560 (CNY34.5328) |
| 25+ | CNY29.200 (CNY32.996) |
| 50+ | CNY27.900 (CNY31.527) |
| 100+ | CNY26.540 (CNY29.9902) |
| 250+ | CNY24.080 (CNY27.2104) |
| 500+ | CNY23.950 (CNY27.0635) |
| 1000+ | CNY23.740 (CNY26.8262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.20 (CNY39.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No95736-109LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3729178
Product RangeClincher 95736 Series
Contact Termination TypeThrough Hole Right Angle
Product RangeClincher 95736 Series
Connector ShroudShrouded
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Connector Type
PCB Header
Product Range
Clincher 95736 Series
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
