Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No95293-101-04LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728887
Product RangeBergStik 95293 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.230 (CNY10.4299) |
| 10+ | CNY9.160 (CNY10.3508) |
| 25+ | CNY8.570 (CNY9.6841) |
| 50+ | CNY8.140 (CNY9.1982) |
| 100+ | CNY7.770 (CNY8.7801) |
| 250+ | CNY6.620 (CNY7.4806) |
| 500+ | CNY6.370 (CNY7.1981) |
| 1000+ | CNY5.410 (CNY6.1133) |
| 2000+ | CNY4.510 (CNY5.0963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.23 (CNY10.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No95293-101-04LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728887
Product RangeBergStik 95293 Series
Connector SystemsBoard-to-Board
Contact Termination TypeThrough Hole Straight
Product RangeBergStik 95293 Series
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Connector Systems
Board-to-Board
Product Range
BergStik 95293 Series
Connector Type
Pin Header
Contact Termination Type
Through Hole Straight
Connector Type
Pin Header
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000228
