Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No926-401E-40H.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4203609
Product RangeXCede HD Plus Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.290 (CNY173.2177) |
| 50+ | CNY139.070 (CNY157.1491) |
| 100+ | CNY127.400 (CNY143.962) |
| 250+ | CNY118.370 (CNY133.7581) |
| 500+ | CNY110.620 (CNY125.0006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.29 (CNY173.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No926-401E-40H.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4203609
Product RangeXCede HD Plus Series
Product RangeXCede HD Plus Series
No. of Contacts-
Pitch Spacing1.8mm
Contact Termination TypePress Fit
No. of Rows-
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
XCede HD Plus Series
Pitch Spacing
1.8mm
No. of Rows
-
No. of Contacts
-
Contact Termination Type
Press Fit
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01264
