Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No88973-111LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3727429
Your Part Number
1,418 In Stock
Need more?
1,418 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.090 (CNY32.8717) |
| 10+ | CNY27.950 (CNY31.5835) |
| 100+ | CNY26.730 (CNY30.2049) |
| 250+ | CNY25.520 (CNY28.8376) |
| 500+ | CNY25.290 (CNY28.5777) |
| 1000+ | CNY21.640 (CNY24.4532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.09 (CNY32.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No88973-111LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3727429
Pitch Spacing3.5mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows3Rows
Contact Material-
Contact Plating-
Technical Specifications
Pitch Spacing
3.5mm
Contact Termination Type
Press Fit
Contact Material
-
Gender
Header
No. of Rows
3Rows
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
