Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8656O37PLTXLFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3729043
Product Range8656 Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.760 (CNY15.5488) |
| 10+ | CNY12.740 (CNY14.3962) |
| 25+ | CNY12.070 (CNY13.6391) |
| 50+ | CNY11.870 (CNY13.4131) |
| 100+ | CNY11.600 (CNY13.108) |
| 250+ | CNY9.910 (CNY11.1983) |
| 500+ | CNY9.440 (CNY10.6672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.76 (CNY15.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8656O37PLTXLFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3729043
Product Range8656 Series
Connector TypeD Sub
Connector TypeD Sub
Connector Shell SizeDC
Product Range8656 Series
For Use WithAmphenol 8656 Series Signal Crimp Contacts
Technical Specifications
Connector Type
D Sub
Connector Shell Size
DC
For Use With
Amphenol 8656 Series Signal Crimp Contacts
Connector Type
D Sub
Product Range
8656 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
