Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PPC1006LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code3728865
Product Range8638 Series
Your Part Number
964 In Stock
Need more?
964 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.650 (CNY32.3745) |
| 10+ | CNY24.470 (CNY27.6511) |
| 25+ | CNY24.250 (CNY27.4025) |
| 50+ | CNY24.020 (CNY27.1426) |
| 100+ | CNY23.800 (CNY26.894) |
| 250+ | CNY23.570 (CNY26.6341) |
| 500+ | CNY23.350 (CNY26.3855) |
| 1000+ | CNY23.120 (CNY26.1256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.65 (CNY32.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PPC1006LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code3728865
Product Range8638 Series
For Use WithAmphenol DW Series D Sub Housing Connectors
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Product Range8638 Series
Technical Specifications
For Use With
Amphenol DW Series D Sub Housing Connectors
Contact Material
Brass
Product Range
8638 Series
Contact Gender
Pin
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001647
