Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303061NLF
Order Code3882114
Your Part Number
25 In Stock
500 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.580 (CNY86.5354) |
| 10+ | CNY65.060 (CNY73.5178) |
| 25+ | CNY60.980 (CNY68.9074) |
| 100+ | CNY55.300 (CNY62.489) |
| 250+ | CNY51.840 (CNY58.5792) |
| 500+ | CNY49.360 (CNY55.7768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.58 (CNY86.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303061NLF
Order Code3882114
Product Range-
Contact GenderSocket
Contact Termination TypeSolder Cup
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithFCI Amphenol 8630 Series Connectors
Wire Size AWG Min-
Contact Material-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (12-Jan-2017)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
FCI Amphenol 8630 Series Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
