Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303057NLFCopy
Manufacturer Standard Lead Time30 weeks
Order Code4826768
Product Range8630 Series
Your Part Number
453 In Stock
Need more?
453 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.150 (CNY74.7495) |
| 10+ | CNY56.240 (CNY63.5512) |
| 100+ | CNY47.800 (CNY54.014) |
| 250+ | CNY44.820 (CNY50.6466) |
| 500+ | CNY42.680 (CNY48.2284) |
| 1000+ | CNY40.650 (CNY45.9345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.15 (CNY74.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303057NLFCopy
Manufacturer Standard Lead Time30 weeks
Order Code4826768
Product Range8630 Series
For Use WithAmphenol DW Series D Sub Housing Connectors
D Sub Contact TypeSocket (Female)
Contact Material-
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min-
Contact Termination TypeSolder Cup
Product Range8630 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Amphenol DW Series D Sub Housing Connectors
Contact Material
-
Wire Size AWG Max
12AWG
Contact Termination Type
Solder Cup
SVHC
No SVHC (25-Jun-2025)
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
8630 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
