Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303056NLFCopy
Manufacturer Standard Lead Time12 weeks
Order Code3882112
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.440 (CNY69.4272) |
| 10+ | CNY52.230 (CNY59.0199) |
| 100+ | CNY44.400 (CNY50.172) |
| 250+ | CNY41.620 (CNY47.0306) |
| 500+ | CNY39.640 (CNY44.7932) |
| 1000+ | CNY37.750 (CNY42.6575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.44 (CNY69.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303056NLFCopy
Manufacturer Standard Lead Time12 weeks
Order Code3882112
For Use WithAmphenol DW Series D Sub Housing Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact Material-
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min-
Contact Termination TypeSolder Cup
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
For Use With
Amphenol DW Series D Sub Housing Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
-
D Sub Contact Type
Pin (Male)
Contact Material
-
Wire Size AWG Max
12AWG
Contact Termination Type
Solder Cup
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001865
