Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303020ACopy
Order Code3728634
Product Range8630 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.580 (CNY13.0854) |
| 10+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY8.360 (CNY9.4468) |
| 500+ | CNY7.450 (CNY8.4185) |
| 1000+ | CNY7.110 (CNY8.0343) |
| 2500+ | CNY6.760 (CNY7.6388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.58 (CNY13.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303020ACopy
Order Code3728634
Product Range8630 Series
Contact GenderPin
D Sub Contact TypePin (Male)
Contact Termination TypeCrimp
Product Range8630 Series
Technical Specifications
Contact Gender
Pin
Contact Termination Type
Crimp
D Sub Contact Type
Pin (Male)
Product Range
8630 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
