Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No85822-101LFCopy
Order Code3728861
Product RangeMetral 85822 Series
Your Part Number
533 In Stock
Need more?
533 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.790 (CNY29.1427) |
| 10+ | CNY22.310 (CNY25.2103) |
| 25+ | CNY19.440 (CNY21.9672) |
| 50+ | CNY19.170 (CNY21.6621) |
| 100+ | CNY18.900 (CNY21.357) |
| 250+ | CNY18.150 (CNY20.5095) |
| 500+ | CNY16.850 (CNY19.0405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.79 (CNY29.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No85822-101LFCopy
Order Code3728861
Product RangeMetral 85822 Series
Product RangeMetral 85822 Series
GenderHeader
Contact Termination TypeThrough Hole Right Angle
Contact MaterialCopper Alloy
Technical Specifications
Product Range
Metral 85822 Series
Contact Termination Type
Through Hole Right Angle
Gender
Header
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
