
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.430 (CNY8.3959) |
| 10+ | CNY6.460 (CNY7.2998) |
| 100+ | CNY5.880 (CNY6.6444) |
| 500+ | CNY5.500 (CNY6.215) |
| 1000+ | CNY5.270 (CNY5.9551) |
| 2500+ | CNY5.160 (CNY5.8308) |
Product Information
Product Overview
The Dubbox 76342 series Board-to-Board Connector for use with span industry segments (base stations, industrial control). It is available in single or double-row in either straight or right angle orientation from 2 to 50 positions. The maximum current rating is 3A per contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection. It mates with very short pins (5mm) stackable end-to-end and side-by-side.
- Dual beam contact design
- Contact pre-stressed
- Floating solder tails self centre on the circuit pads
- 4 Wall contact design
- Duplex plating
- Locating feature available
- High temperature performing raw material
- High reliable electrical performances
- Low insertion force required
- Easy to assures the coplanarity
- Maintaining the alignment for soldering and facilitates robotic placement
- Compatible with infrared and vapour-phase reflow
Applications
Communications & Networking, Test & Measurement, Industrial
Technical Specifications
Board-to-Board
2Rows
Through Hole Mount
Phosphor Bronze
Through Hole Straight
2.54mm
16Contacts
Dubbox 76342
Tin Plated Contacts
No SVHC (17-Jan-2023)
Alternatives for 76342-408LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
