Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-012LFCopy
Manufacturer Standard Lead Time33 weeks
Order Code3881815
Product RangeFCI Dubox 65239 Series
Your Part Number
3,614 In Stock
Need more?
3,614 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.070 (CNY7.9891) |
| 10+ | CNY6.820 (CNY7.7066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.07 (CNY7.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-012LFCopy
Manufacturer Standard Lead Time33 weeks
Order Code3881815
Product RangeFCI Dubox 65239 Series
Product RangeFCI Dubox 65239 Series
No. of Positions24Ways
Pitch Spacing2.54mm
For Use WithFCI Dubox 65239 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Dubox 65239 Series
No. of Positions
24Ways
For Use With
FCI Dubox 65239 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041
