Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No58102-G61-20LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3729142
Product RangeMinitek 58102 Series
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.880 (CNY26.9844) |
| 10+ | CNY21.960 (CNY24.8148) |
| 25+ | CNY20.920 (CNY23.6396) |
| 50+ | CNY20.510 (CNY23.1763) |
| 100+ | CNY19.620 (CNY22.1706) |
| 250+ | CNY17.480 (CNY19.7524) |
| 500+ | CNY16.590 (CNY18.7467) |
| 1000+ | CNY15.080 (CNY17.0404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.88 (CNY26.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No58102-G61-20LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3729142
Product RangeMinitek 58102 Series
Contact Termination TypeThrough Hole Right Angle
Product RangeMinitek 58102 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Contact Termination Type
Through Hole Right Angle
Contact Material
Copper Alloy
Connector Type
Pin Header
Product Range
Minitek 58102 Series
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00176
