Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No54202-G0808LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code3729095
Product RangeBergStik 54202 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.950 (CNY14.6335) |
| 10+ | CNY11.460 (CNY12.9498) |
| 25+ | CNY10.990 (CNY12.4187) |
| 50+ | CNY10.660 (CNY12.0458) |
| 100+ | CNY10.250 (CNY11.5825) |
| 250+ | CNY9.440 (CNY10.6672) |
| 500+ | CNY8.770 (CNY9.9101) |
| 1000+ | CNY8.500 (CNY9.605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.95 (CNY14.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No54202-G0808LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code3729095
Product RangeBergStik 54202 Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
Product RangeBergStik 54202 Series
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Connector Systems
Board-to-Board
Product Range
BergStik 54202 Series
Connector Type
Pin Header
Pitch Spacing
2.54mm
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Technical Docs (1)
Alternatives for 54202-G0808LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098
