Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17EBH026PAM110Copy
Order Code3727332
Your Part Number
983 In Stock
Need more?
983 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.440 (CNY131.5772) |
| 5+ | CNY110.570 (CNY124.9441) |
| 10+ | CNY104.710 (CNY118.3223) |
| 25+ | CNY101.230 (CNY114.3899) |
| 50+ | CNY97.680 (CNY110.3784) |
| 100+ | CNY92.970 (CNY105.0561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.44 (CNY131.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17EBH026PAM110Copy
Order Code3727332
D Sub Connector TypeHigh Density
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Contact Material
Copper Alloy
Contact Termination Type
Solder
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108
