Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10175511-1020LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4697917
Product RangeDensiMate 1.25mm 10175511 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.890 (CNY2.1357) |
| 2500+ | CNY1.770 (CNY2.0001) |
| 5000+ | CNY1.740 (CNY1.9662) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.20 (CNY29.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10175511-1020LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4697917
Product RangeDensiMate 1.25mm 10175511 Series
Product RangeDensiMate 1.25mm 10175511 Series
No. of Positions20Ways
Pitch Spacing1.25mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DensiMate 1.25mm 10175511 Series
No. of Positions
20Ways
For Use With
Amphenol DensiMate 1.25mm 10175510 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
