Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174854-12BLFCopy
Manufacturer Standard Lead Time23 weeks
Order Code4950915
Product RangeMinitek Pwr 5.7 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.080 (CNY12.5204) |
| 10+ | CNY9.430 (CNY10.6559) |
| 100+ | CNY8.380 (CNY9.4694) |
| 500+ | CNY7.830 (CNY8.8479) |
| 1000+ | CNY7.460 (CNY8.4298) |
| 2500+ | CNY7.150 (CNY8.0795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.08 (CNY12.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174854-12BLFCopy
Manufacturer Standard Lead Time23 weeks
Order Code4950915
Product RangeMinitek Pwr 5.7 Series
Product RangeMinitek Pwr 5.7 Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAmphenol Rectangular Power Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking TypeLatch
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek Pwr 5.7 Series
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (12-Jan-2017)
Connector Mounting
Cable Mount
For Use With
Amphenol Rectangular Power Contacts
Locking Type
Latch
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
