Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174854-04BLFCopy
Manufacturer Standard Lead Time23 weeks
Order Code4950910
Product RangeMinitek Pwr 5.7 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.640 (CNY5.2432) |
| 100+ | CNY3.950 (CNY4.4635) |
| 250+ | CNY3.510 (CNY3.9663) |
| 500+ | CNY3.280 (CNY3.7064) |
| 1000+ | CNY3.130 (CNY3.5369) |
| 2500+ | CNY3.000 (CNY3.390) |
Price for:Each
Minimum: 10
Multiple: 10
CNY46.40 (CNY52.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174854-04BLFCopy
Manufacturer Standard Lead Time23 weeks
Order Code4950910
Product RangeMinitek Pwr 5.7 Series
Product RangeMinitek Pwr 5.7 Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAmphenol Rectangular Power Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking TypeLatch
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek Pwr 5.7 Series
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (12-Jan-2017)
Connector Mounting
Cable Mount
For Use With
Amphenol Rectangular Power Contacts
Locking Type
Latch
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
