Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170159-106TALFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4802732
Product RangeHVLock Series
Your Part Number
939 In Stock
Need more?
939 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.170 (CNY38.6121) |
| 10+ | CNY30.620 (CNY34.6006) |
| 100+ | CNY27.390 (CNY30.9507) |
| 250+ | CNY25.980 (CNY29.3574) |
| 500+ | CNY24.890 (CNY28.1257) |
| 1000+ | CNY23.820 (CNY26.9166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.17 (CNY38.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170159-106TALFCopy
Manufacturer Standard Lead Time13 weeks
Order Code4802732
Product RangeHVLock Series
Product RangeHVLock Series
No. of Positions6Ways
Pitch Spacing4.5mm
For Use WithAmphenol HVLock Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HVLock Series
No. of Positions
6Ways
For Use With
Amphenol HVLock Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
