Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164742-003LFCopy
Manufacturer Standard Lead Time30 weeks
Order Code4169457
Product RangeMillipacs Plus Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.770 (CNY13.3001) |
| 10+ | CNY10.000 (CNY11.300) |
| 100+ | CNY8.500 (CNY9.605) |
| 500+ | CNY7.590 (CNY8.5767) |
| 1000+ | CNY7.220 (CNY8.1586) |
| 2500+ | CNY6.780 (CNY7.6614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.77 (CNY13.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164742-003LFCopy
Manufacturer Standard Lead Time30 weeks
Order Code4169457
Product RangeMillipacs Plus Series
Accessory TypeMale Guide
For Use WithAmphenol Millipacs Series Header Connectors
No. of Contacts-
Pitch Spacing2mm
Contact Termination TypeThrough Hole
No. of Rows5Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact Plating-
Product RangeMillipacs Plus Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Male Guide
No. of Contacts
-
Gender
Plug
No. of Rows
5Rows
Contact Material
Copper Alloy
Product Range
Millipacs Plus Series
For Use With
Amphenol Millipacs Series Header Connectors
Pitch Spacing
2mm
Contact Termination Type
Through Hole
Row Pitch
-
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
