Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10163639-001Copy
Order Code4142357
Product RangeMinitek Pwr 3.0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,458.020 (CNY7,297.5626) |
| 5+ | CNY5,986.630 (CNY6,764.8919) |
| 10+ | CNY5,944.620 (CNY6,717.4206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,458.02 (CNY7,297.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10163639-001Copy
Order Code4142357
Product RangeMinitek Pwr 3.0 Series
Crimp Tool TypeHand
Product RangeMinitek Pwr 3.0 Series
Product Overview
- Minitek® Pwr 3mm hand crimping tool for series 10161952
- Wire size is 28AWG
- Operating temperature range from -40°C to +105°C
Technical Specifications
Crimp Tool Type
Hand
Product Range
Minitek Pwr 3.0 Series
For Use With
Amphenol Minitek Pwr 3.0 10161952 Series 28AWG Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
