Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10163479-14340T1LFCopy
Order Code4338517
Product RangeCOM HPC 10163479 Series
Your Part Number
90 In Stock
506 more incoming. You can reserve stock now
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY410.110 (CNY463.4243) |
| 35+ | CNY337.290 (CNY381.1377) |
| 105+ | CNY330.980 (CNY374.0074) |
| 280+ | CNY324.670 (CNY366.8771) |
| 700+ | CNY318.360 (CNY359.7468) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY410.11 (CNY463.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10163479-14340T1LFCopy
Order Code4338517
Product RangeCOM HPC 10163479 Series
Mezzanine Connector TypePlug
Pitch Spacing0.635mm
No. of Rows4Rows
No. of Contacts400Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeCOM HPC 10163479 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
0.635mm
No. of Contacts
400Contacts
Contact Material
Copper Alloy
Product Range
COM HPC 10163479 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
