Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10160974-001Copy
Order Code4142356
Product RangeMinitek Pwr 5.7 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,935.910 (CNY7,837.5783) |
| 5+ | CNY6,429.680 (CNY7,265.5384) |
| 10+ | CNY6,338.180 (CNY7,162.1434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,935.91 (CNY7,837.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10160974-001Copy
Order Code4142356
Product RangeMinitek Pwr 5.7 Series
Crimp Tool TypeHand
Product RangeMinitek Pwr 5.7 Series
Product Overview
- Minitek® Pwr 5.7mm hand crimping tool for series 10158070
- Wire size range from 12 to 16AWG
- Operating temperature range from -40°C to +105°C
Technical Specifications
Crimp Tool Type
Hand
Product Range
Minitek Pwr 5.7 Series
For Use With
Amphenol Minitek Pwr 5.7 10158070 Series 16-12AWG Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
