Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159026-1004LFCopy
Order Code4656710
Product RangeFitMate Series
Your Part Number
17,000 In Stock
Need more?
17,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.875 (CNY0.9888) |
| 500+ | CNY0.781 (CNY0.8825) |
| 1000+ | CNY0.743 (CNY0.8396) |
| 2500+ | CNY0.697 (CNY0.7876) |
| 5000+ | CNY0.684 (CNY0.7729) |
| 10000+ | CNY0.670 (CNY0.7571) |
Price for:Each
Minimum: 100
Multiple: 100
CNY87.50 (CNY98.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159026-1004LFCopy
Order Code4656710
Product RangeFitMate Series
Product RangeFitMate Series
No. of Positions4Ways
Pitch Spacing0.8mm
For Use WithAmphenol FitMate 10154208 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FitMate Series
No. of Positions
4Ways
For Use With
Amphenol FitMate 10154208 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
