Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155504-A004LFCopy
Manufacturer Standard Lead Time21 weeks
Order Code4697822
Product RangeMINITEK MicroSpaceXS 10155504 Series
Your Part Number
5,637 In Stock
Need more?
5,637 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.040 (CNY11.3452) |
| 10+ | CNY8.490 (CNY9.5937) |
| 100+ | CNY7.230 (CNY8.1699) |
| 500+ | CNY6.450 (CNY7.2885) |
| 1000+ | CNY6.150 (CNY6.9495) |
| 2500+ | CNY5.760 (CNY6.5088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.04 (CNY11.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155504-A004LFCopy
Manufacturer Standard Lead Time21 weeks
Order Code4697822
Product RangeMINITEK MicroSpaceXS 10155504 Series
Product RangeMINITEK MicroSpaceXS 10155504 Series
No. of Positions4Ways
Pitch Spacing1.27mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MINITEK MicroSpaceXS 10155504 Series
No. of Positions
4Ways
For Use With
Amphenol MINITEK MicroSpaceXS 10155447 Series Crimp-To-Wire Socket Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
