Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155504-A002LFCopy
Manufacturer Standard Lead Time21 weeks
Order Code4697821
Product RangeMINITEK MicroSpaceXS 10155504 Series
Your Part Number
8,576 In Stock
Need more?
8,576 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.910 (CNY8.9383) |
| 10+ | CNY6.740 (CNY7.6162) |
| 100+ | CNY5.740 (CNY6.4862) |
| 500+ | CNY5.120 (CNY5.7856) |
| 1000+ | CNY4.870 (CNY5.5031) |
| 2500+ | CNY4.780 (CNY5.4014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.91 (CNY8.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155504-A002LFCopy
Manufacturer Standard Lead Time21 weeks
Order Code4697821
Product RangeMINITEK MicroSpaceXS 10155504 Series
Product RangeMINITEK MicroSpaceXS 10155504 Series
No. of Positions2Ways
Pitch Spacing1.27mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MINITEK MicroSpaceXS 10155504 Series
No. of Positions
2Ways
For Use With
Amphenol MINITEK MicroSpaceXS 10155447 Series Crimp-To-Wire Socket Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
