Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155470-A014LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code4468677
Product RangeMicroSpaceXS 10155470 Series
Your Part Number
245 In Stock
Need more?
245 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.270 (CNY33.0751) |
| 10+ | CNY26.950 (CNY30.4535) |
| 25+ | CNY25.720 (CNY29.0636) |
| 50+ | CNY24.970 (CNY28.2161) |
| 100+ | CNY24.150 (CNY27.2895) |
| 250+ | CNY21.490 (CNY24.2837) |
| 500+ | CNY20.950 (CNY23.6735) |
| 1000+ | CNY18.350 (CNY20.7355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.27 (CNY33.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155470-A014LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code4468677
Product RangeMicroSpaceXS 10155470 Series
Technical Datasheet
Product RangeMicroSpaceXS 10155470 Series
No. of Positions14Ways
Pitch Spacing1.27mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
MicroSpaceXS 10155470 Series
No. of Positions
14Ways
For Use With
Amphenol MicroSpaceXS 10155447 Series 1.27mm Pitch CTW Socket Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003779
