Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155266-101LFCopy
Manufacturer Standard Lead Time8 weeks
Order Code4134027
Product RangeAIRMAX VSE Series
Your Part Number
194 In Stock
Need more?
194 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.320 (CNY45.5616) |
| 10+ | CNY35.130 (CNY39.6969) |
| 25+ | CNY32.200 (CNY36.386) |
| 50+ | CNY30.840 (CNY34.8492) |
| 100+ | CNY30.090 (CNY34.0017) |
| 250+ | CNY28.580 (CNY32.2954) |
| 500+ | CNY27.560 (CNY31.1428) |
| 1000+ | CNY27.220 (CNY30.7586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.32 (CNY45.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155266-101LFCopy
Manufacturer Standard Lead Time8 weeks
Order Code4134027
Product RangeAIRMAX VSE Series
Product RangeAIRMAX VSE Series
Pitch Spacing2mm
Contact Termination TypePress Fit
Row Pitch1.4mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
AIRMAX VSE Series
Contact Termination Type
Press Fit
Contact Material
Copper Alloy
Pitch Spacing
2mm
Row Pitch
1.4mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007235
