Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155257-101LFCopy
Manufacturer Standard Lead Time8 weeks
Order Code4134026
Your Part Number
216 In Stock
Need more?
216 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.620 (CNY197.3206) |
| 5+ | CNY163.090 (CNY184.2917) |
| 10+ | CNY151.570 (CNY171.2741) |
| 25+ | CNY145.900 (CNY164.867) |
| 50+ | CNY140.240 (CNY158.4712) |
| 100+ | CNY134.580 (CNY152.0754) |
| 250+ | CNY131.380 (CNY148.4594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.62 (CNY197.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155257-101LFCopy
Manufacturer Standard Lead Time8 weeks
Order Code4134026
Contact Termination TypePress Fit
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Gender
Receptacle
Contact Material
Copper Alloy
Contact Termination Type
Press Fit
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
