Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155244-08111LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code4756775
Product RangeFitMate 10155244 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.797 (CNY0.9006) |
| 500+ | CNY0.711 (CNY0.8034) |
| 1000+ | CNY0.678 (CNY0.7661) |
| 2500+ | CNY0.635 (CNY0.7176) |
| 5000+ | CNY0.623 (CNY0.704) |
| 10000+ | CNY0.610 (CNY0.6893) |
Price for:Each
Minimum: 100
Multiple: 100
CNY79.70 (CNY90.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155244-08111LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code4756775
Product RangeFitMate 10155244 Series
Product RangeFitMate 10155244 Series
No. of Positions8Ways
Pitch Spacing1.25mm
For Use WithAmphenol FitMate 10155245 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FitMate 10155244 Series
No. of Positions
8Ways
For Use With
Amphenol FitMate 10155245 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
