Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147603-00004LFCopy
Order Code3881638
Product RangeMinitek 10147603 Series
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.983 (CNY1.1108) |
| 1000+ | CNY0.936 (CNY1.0577) |
| 2500+ | CNY0.902 (CNY1.0193) |
| 5000+ | CNY0.867 (CNY0.9797) |
| 10000+ | CNY0.850 (CNY0.9605) |
Price for:Each
Maximum available is 84
Minimum: 100
Multiple: 100
CNY111.00 (CNY125.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147603-00004LFCopy
Order Code3881638
Product RangeMinitek 10147603 Series
Product RangeMinitek 10147603 Series
No. of Positions4Ways
Pitch Spacing1mm
For Use WithAmphenol 10147604 Series Socket Terminals
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek 10147603 Series
No. of Positions
4Ways
For Use With
Amphenol 10147604 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
