Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144667-113Y0LFCopy
Order Code3728910
Product RangePCI Express 10144667 Series
Your Part Number
827 In Stock
Need more?
100 Delivery in 3-4 Business Days(SG stock)
727 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.480 (CNY96.5924) |
| 10+ | CNY72.680 (CNY82.1284) |
| 25+ | CNY68.120 (CNY76.9756) |
| 100+ | CNY61.780 (CNY69.8114) |
| 250+ | CNY58.910 (CNY66.5683) |
| 500+ | CNY56.030 (CNY63.3139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.48 (CNY96.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144667-113Y0LFCopy
Order Code3728910
Product RangePCI Express 10144667 Series
Card Thickness1.57mm
No. of Contacts164 Contacts
Connector MountingSurface Mount
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Connector Body MaterialResin Glass Filled Body
Product RangePCI Express 10144667 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Thickness
1.57mm
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
PCI Express 10144667 Series
No. of Contacts
164 Contacts
Contact Termination Type
Solder
Connector Body Material
Resin Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016443
