Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144041-10011LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3729233
Your Part Number
28,207 In Stock
Need more?
28,207 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.710 (CNY8.7123) |
| 10+ | CNY6.740 (CNY7.6162) |
| 25+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY5.630 (CNY6.3619) |
| 100+ | CNY5.370 (CNY6.0681) |
| 250+ | CNY5.090 (CNY5.7517) |
| 500+ | CNY4.810 (CNY5.4353) |
| 1000+ | CNY4.700 (CNY5.311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.71 (CNY8.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144041-10011LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3729233
Pitch Spacing0.8mm
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Pitch Spacing
0.8mm
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000206
