Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132447-121PLFCopy
Order Code4408684
Product RangeFCI Minitek Pwr 3.0 10132447 Series
Your Part Number
21,000 In Stock
Need more?
21,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.923 (CNY1.043) |
| 25+ | CNY0.799 (CNY0.9029) |
| 100+ | CNY0.682 (CNY0.7707) |
| 250+ | CNY0.613 (CNY0.6927) |
| 500+ | CNY0.599 (CNY0.6769) |
| 1000+ | CNY0.579 (CNY0.6543) |
| 2500+ | CNY0.565 (CNY0.6384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.92 (CNY1.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10132447-121PLFCopy
Order Code4408684
Product RangeFCI Minitek Pwr 3.0 10132447 Series
Product RangeFCI Minitek Pwr 3.0 10132447 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithFCI Amphenol ICC Minitek Pwr 3.0 10132445 Series Receptacle Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Minitek Pwr 3.0 10132447 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
FCI Amphenol ICC Minitek Pwr 3.0 10132445 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000193
