Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10123359-101LFCopy
Order Code4134113
Product RangeAIRMAX VS2 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10123359-101LFCopy
Order Code4134113
Product RangeAIRMAX VS2 Series
Product RangeAIRMAX VS2 Series
No. of Contacts120Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows12Rows
Row Pitch1.4mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
AIRMAX VS2 Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
1.4mm
Contact Plating
Gold Plated Contacts
No. of Contacts
120Contacts
Gender
Header
No. of Rows
12Rows
Contact Material
Copper Alloy
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
