Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120872-003LFCopy
Order Code3729082
Product RangeHPCE 10120872 Series
Your Part Number
587 In Stock
Need more?
587 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.310 (CNY83.9703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.31 (CNY83.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120872-003LFCopy
Order Code3729082
Product RangeHPCE 10120872 Series
Connector MountingThrough Hole Mount
Connector Body OrientationRight Angle
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeHPCE 10120872 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
Connector Body Orientation
Right Angle
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
HPCE 10120872 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235872
