Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10090928-P264VLFCopy
Order Code3881502
Product RangeFCI 10090928 Series
Your Part Number
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.630 (CNY34.6119) |
| 10+ | CNY26.010 (CNY29.3913) |
| 100+ | CNY22.120 (CNY24.9956) |
| 250+ | CNY20.730 (CNY23.4249) |
| 500+ | CNY20.350 (CNY22.9955) |
| 1000+ | CNY19.960 (CNY22.5548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.63 (CNY34.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10090928-P264VLFCopy
Order Code3881502
Product RangeFCI 10090928 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeFCI 10090928 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (04-Feb-2026)
Technical Specifications
D Sub Connector Type
High Density
Product Range
FCI 10090928 Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
