Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10090769-P444ALFCopy
Manufacturer Standard Lead Time32 weeks
Order Code3881494
Product RangeFCI 10090769 Series
Your Part Number
807 In Stock
Need more?
807 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.020 (CNY28.2726) |
| 10+ | CNY21.250 (CNY24.0125) |
| 100+ | CNY18.060 (CNY20.4078) |
| 250+ | CNY16.930 (CNY19.1309) |
| 500+ | CNY16.470 (CNY18.6111) |
| 1000+ | CNY16.010 (CNY18.0913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.02 (CNY28.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10090769-P444ALFCopy
Manufacturer Standard Lead Time32 weeks
Order Code3881494
Product RangeFCI 10090769 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeFCI 10090769 Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
D Sub Connector Type
High Density
Product Range
FCI 10090769 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
44Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Alternatives for 10090769-P444ALF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
