Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10075024-G01-18ULFCopy
Manufacturer Standard Lead Time24 weeks
Order Code3272848
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 55+ | CNY24.260 (CNY27.4138) |
Price for:Each
Minimum: 55
Multiple: 55
CNY1,334.30 (CNY1,507.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10075024-G01-18ULFCopy
Manufacturer Standard Lead Time24 weeks
Order Code3272848
Connector SystemsBoard-to-Board
Pitch Spacing2mm
Contact MaterialCopper Alloy
Connector TypePin Header
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Contact Material
Copper Alloy
Connector Type
Pin Header
Pitch Spacing
2mm
Connector Type
Pin Header
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002552
