Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10056844-114LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3272843
Product RangeFCI Quickie 10056844 Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 6900+ | CNY11.600 (CNY13.108) |
Price for:Each
Minimum: 6900
Multiple: 6900
CNY80,040.00 (CNY90,445.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10056844-114LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3272843
Product RangeFCI Quickie 10056844 Series
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
Product RangeFCI Quickie 10056844 Series
Contact MaterialCopper Alloy
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
Connector Type
PCB Header
Pitch Spacing
2.54mm
Product Range
FCI Quickie 10056844 Series
Connector Type
PCB Header
Technical Docs (1)
Alternatives for 10056844-114LF
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003449
