Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10054783-001LFCopy
Manufacturer Standard Lead Time1 weeks
Order Code1622024
Product RangeGIG-Array 10054783
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY403.710 (CNY456.1923) |
| 5+ | CNY374.710 (CNY423.4223) |
| 10+ | CNY341.260 (CNY385.6238) |
| 25+ | CNY321.640 (CNY363.4532) |
| 50+ | CNY309.500 (CNY349.735) |
| 100+ | CNY297.010 (CNY335.6213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY403.71 (CNY456.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10054783-001LFCopy
Manufacturer Standard Lead Time1 weeks
Order Code1622024
Product RangeGIG-Array 10054783
Technical Datasheet
Pitch Spacing1.3mm
No. of Rows18Rows
No. of Contacts200Contacts
Connector MountingSurface Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeGIG-Array 10054783
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.3mm
No. of Contacts
200Contacts
Contact Material
Copper
Product Range
GIG-Array 10054783
SVHC
No SVHC (04-Feb-2026)
No. of Rows
18Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Solder
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0306
