Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-100GLB3.5W-0DBCopy
Order Code3728487
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY516.100 (CNY583.193) |
| 5+ | CNY479.430 (CNY541.7559) |
| 10+ | CNY442.760 (CNY500.3188) |
| 25+ | CNY416.770 (CNY470.9501) |
| 50+ | CNY398.210 (CNY449.9773) |
| 100+ | CNY380.530 (CNY429.9989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY516.10 (CNY583.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-100GLB3.5W-0DBCopy
Order Code3728487
No. of Contacts-
Connector TypeQSFP
Contact Termination Type-
Product Range-
Connector Mounting-
Contact Plating-
Technical Specifications
No. of Contacts
-
Contact Termination Type
-
Connector Mounting
-
Connector Type
QSFP
Product Range
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
