Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-CAT8STPBLK-025Copy
Manufacturer Standard Lead Time4 weeks
Order Code4459497
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.440 (CNY266.0472) |
| 5+ | CNY217.780 (CNY246.0914) |
| 10+ | CNY200.110 (CNY226.1243) |
| 25+ | CNY187.590 (CNY211.9767) |
| 50+ | CNY178.640 (CNY201.8632) |
| 100+ | CNY170.120 (CNY192.2356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.44 (CNY266.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-CAT8STPBLK-025Copy
Manufacturer Standard Lead Time4 weeks
Order Code4459497
LAN CategoryCat8
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric7.62m
Cable Length - Imperial25ft
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LAN Category
Cat8
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
7.62m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
25ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097887
