Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNY-005Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529973
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.000 (CNY56.500) |
| 10+ | CNY42.490 (CNY48.0137) |
| 100+ | CNY36.110 (CNY40.8043) |
| 250+ | CNY33.860 (CNY38.2618) |
| 500+ | CNY32.240 (CNY36.4312) |
| 1000+ | CNY30.710 (CNY34.7023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.00 (CNY56.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNY-005Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529973
Product RangeTUK SGACK902S Keystone Coupler
LAN CategoryCat6
Cable Length - Metric1.52m
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Imperial5ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourYellow
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
1.52m
Cable Length - Imperial
5ft
Jacket Colour
Yellow
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07439
