Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNW-002Copy
Manufacturer Standard Lead Time4 weeks
Order Code2529945
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.940 (CNY38.3522) |
| 10+ | CNY28.860 (CNY32.6118) |
| 100+ | CNY24.540 (CNY27.7302) |
| 250+ | CNY23.000 (CNY25.990) |
| 500+ | CNY21.910 (CNY24.7583) |
| 1000+ | CNY20.860 (CNY23.5718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.94 (CNY38.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNW-002Copy
Manufacturer Standard Lead Time4 weeks
Order Code2529945
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourWhite
Cable Length - Metric610mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat6
Jacket Colour
White
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
610mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035857
