Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNR-016Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529937
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.730 (CNY119.4749) |
| 10+ | CNY103.620 (CNY117.0906) |
| 25+ | CNY101.510 (CNY114.7063) |
| 100+ | CNY99.390 (CNY112.3107) |
| 250+ | CNY97.280 (CNY109.9264) |
| 500+ | CNY95.160 (CNY107.5308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.73 (CNY119.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNR-016Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529937
Product RangeTUK SGACK902S Keystone Coupler
LAN CategoryCat6
Cable Length - Metric4.88m
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Imperial16ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourRed
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
4.88m
Cable Length - Imperial
16ft
Jacket Colour
Red
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192326
